NTN 4T-JM716649/JM716610 Tapered 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 455-070
- Mfr. Part No.:
- 4T-JM716649/JM716610
- Brand:
- NTN
Subtotal (1 unit)*
$207.68
(exc. GST)
$228.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.68 |
*price indicative
- RS Stock No.:
- 455-070
- Mfr. Part No.:
- 4T-JM716649/JM716610
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Series | 4T-JM716649/JM716610 | |
| Bearing Type | Tapered | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Series 4T-JM716649/JM716610 | ||
Bearing Type Tapered | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Gearbox and differential bearings are engineered to provide exceptional performance and reliability in challenging environments. Designed for robust applications, this product excels in supporting both gearboxes and differential systems. With precision engineering and high-quality materials, it ensures smooth operation, reduced friction, and enhanced longevity. This bearing is particularly suited for demanding tasks, making it an ideal choice for professionals seeking durability and efficiency in their machinery. The thoughtful design effectively accommodates various loads while maintaining optimal functionality, assuring you of its vital role in achieving reliable machinery performance.
Features a pressed steel cage that enhances operational efficiency
Optimally engineered to minimise friction, prolonging service life
Suitable for diverse industrial machinery, providing versatile usage
Manufactured by a reputable brand, ensuring quality assurance
Designed to support precise fitment, enhancing installation accuracy
Related links
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- Timken JM716649/JM716610 Taper 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
