NTN 4T-355X/352 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 90.11 mm OD
- RS Stock No.:
- 699-163
- Mfr. Part No.:
- 4T-355X/352
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$166.01
(exc. GST)
$182.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.01 |
*price indicative
- RS Stock No.:
- 699-163
- Mfr. Part No.:
- 4T-355X/352
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 90.11mm | |
| Cup Width | 21.8mm | |
| Static Load Rating | 79.5kN | |
| Bearing Material | Steel | |
| Cone Width | 21.69mm | |
| Bearing Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 90.11mm | ||
Cup Width 21.8mm | ||
Static Load Rating 79.5kN | ||
Bearing Material Steel | ||
Cone Width 21.69mm | ||
Bearing Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to provide robust support and efficient load distribution in various applications. Known for its pressed steel cage design, this single row tapered roller bearing is Ideal for facilitating smooth rotational movement while handling both radial and axial loads. Its precise engineering ensures reliability and durability, making it a VITAL component for machinery and equipment requiring steady performance. With a strong reputation in the industry, NTN offers confidence in their products, as this bearing meets high standards of quality and functionality. Whether used in automotive or industrial machinery, this bearing exemplifies NTN's commitment to excellence.
Single row design allows for effective management of radial and axial loads
Pressed steel cage enhances strength and durability under demanding conditions
Optimised for smooth functionality, reducing friction and wear in moving parts
Manufactured by ntn, ensuring high quality and reliability in performance
Versatile application in various sectors including automotive and industrial machinery
Contributes to extended service life of supporting equipment through effective load distribution
Related links
- Timken 350/352 Taper 40 mm ID Roller Bearing, 90.11 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
