NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$162.78

(exc. GST)

$179.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.78

*price indicative

RS Stock No.:
704-600
Mfr. Part No.:
NJ307EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Round

Cage Material

Polyamide

Maximum Speed - Grease

48600°/s

Number of Rows

1

Outside Diameter

80mm

Internal Clearance

C3

Static Load Rating

71000N

Limiting Speed

11500rpm

Dynamic Load Rating

83500N

Series

NJ

Maximum Speed - Oil

69000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to accommodate single direction axial loads while ensuring optimal performance in various applications. This separable bearing features a polyamide cage offering enhanced durability and efficient operation. With its robust internal and external diameters, this product is perfectly suited for demanding environments, ensuring reliability and longevity in all operations.

Designed specifically for single direction axial loads, enhancing operational efficiency

Constructed with a polyamide cage for improved strength and reduced friction

Robust radial clearance of class C3 ensures suitability for high-load applications

Dynamic load capacity of 83,500,000 mN provides a strong support for various machinery

Static load capacity of 71,000,000 mN offers essential stability under static conditions

Fatigue limit load of 8,650,000 mN ensures prolonged service life and reliability

Suitable for both oil and grease lubrication, accommodating diverse lubrication needs

Temperature operational range between -20°C to 120°C ensures adaptability to varying conditions

Compact design with an internal diameter of 35 mm and external diameter of 80 mm enables versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy