NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 699-204
- Mfr. Part No.:
- NU2307EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$193.96
(exc. GST)
$213.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.96 |
*price indicative
- RS Stock No.:
- 699-204
- Mfr. Part No.:
- NU2307EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 95kN | |
| Dynamic Load Rating | 135kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Outside Diameter | 80mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 95kN | ||
Dynamic Load Rating 135kN | ||
Number of Rows 1 | ||
Series NU | ||
Outside Diameter 80mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to support high radial loads, particularly in applications where axial displacement is present. Its floating design allows for easy assembly and disassembly, facilitating maintenance without disturbing the surrounding components. With a separable structure, users can enjoy the convenience of installing and replacing the components independently. This bearing features a polyamide cage, which enhances durability and performance under various operating conditions, making it an Ideal choice for demanding environments.
Constructed with a polyamide cage for enhanced durability
Designed for high radial load support, ensuring reliability
Floating design allows for trouble-free assembly and maintenance
Separable components facilitate independent installation and replacement
Engineered to perform effectively in demanding operational scenarios
Reduces potential downtime with its robust architecture
Related links
- NTN NJ2307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
