NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$155.02

(exc. GST)

$170.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.02

*price indicative

RS Stock No.:
704-598
Mfr. Part No.:
NJ307C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

27mm

Bore Type

Round

Static Load Rating

47kN

End Type

Open

Dynamic Load Rating

49500N

Outside Diameter

80mm

Series

NJ

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cylindrical roller bearing designed for supporting rotating shafts in applications that demand high load capacity and durability. Engineered to facilitate smooth operation, this single-row bearing helps minimise friction while ensuring reliable performance under varying conditions. With its robust construction, it caters perfectly to a wide range of industrial uses, making it an essential choice for those seeking enhanced efficiency and longevity. Moreover, ntn's reputation for quality in the bearing industry adds confidence in its performance. The bearing's design integrates Advanced technology, ensuring it can withstand axial and radial loads effectively, making it a TOP choice for engineers and manufacturers alike.

Single row design enables efficient rotation

Cylindrical roller configuration optimises load distribution

Superior durability ensures extended service life

Engineered for high resistance against wear and tear

Minimises friction for smoother operation

Designed to support both axial and radial loads effectively

Manufactured by ntn, known for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy