NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 699-302
- Mfr. Part No.:
- NU307EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$142.39
(exc. GST)
$156.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.39 |
*price indicative
- RS Stock No.:
- 699-302
- Mfr. Part No.:
- NU307EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 83500N | |
| Maximum Speed - Oil | 69000°/s | |
| Series | NU | |
| Limiting Speed | 11500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 71000N | |
| Maximum Speed - Grease | 48600°/s | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 83500N | ||
Maximum Speed - Oil 69000°/s | ||
Series NU | ||
Limiting Speed 11500rpm | ||
Internal Clearance CN | ||
Static Load Rating 71000N | ||
Maximum Speed - Grease 48600°/s | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust applications requiring superior load capacity. Engineered with a floating and separable design, it facilitates easy assembly and disassembly, making it Ideal for maintenance in dynamic environments. The polyamide cage enhances reliability by reducing friction and wear over time, ensuring longevity and optimal performance. With a precise internal diameter of 35 mm and external diameter of 80 mm, this bearing is expertly crafted to meet demanding operational requirements across various industrial settings.
Single row cylindrical roller bearing ensures efficient load distribution
Floating design allows for axial movement and thermal expansion
Separable components simplify maintenance and repairs
Polyamide cage reduces friction, enhancing operational efficiency
Offers exceptional dynamic load capacity of 83,500,000 mN
Static load capacity of 71,000,000 mN ensures reliability under heavy loads
Fatigue limit load rated at 8,650,000 mN for prolonged use
Optimised for both oil and grease lubrication for versatile applications
Min operating temperature of 253.15 °K supports various operating conditions
Max operating temperature of 393.15 °K ensures durability at high temperatures
Related links
- NTN NJ2307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
