NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-580
- Mfr. Part No.:
- NJ2308EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$267.36
(exc. GST)
$294.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.36 |
*price indicative
- RS Stock No.:
- 704-580
- Mfr. Part No.:
- NJ2308EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 135000N | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 122000N | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Series | NJ | |
| Maximum Speed - Grease | 38400rpm | |
| Maximum Speed - Oil | 54000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 135000N | ||
End Type Open | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Static Load Rating 122000N | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Series NJ | ||
Maximum Speed - Grease 38400rpm | ||
Maximum Speed - Oil 54000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient performance under axial loads. This bearing features a separable design, making installation and maintenance straightforward. With a polyamide cage ensuring smooth operation, it offers a reliable solution for various industrial applications, ensuring durability and longevity. Its robust construction, alongside precise dimensions, facilitates optimal load distribution and minimizes friction, enhancing overall operational effectiveness.
Single row design for axial load support
Separable structure simplifies installation and maintenance
Polyamide cage allows for smooth operation and reduced friction
Optimised for high dynamic load ratings up to 135,000,000 mN
Fatigue limit load rating of 14,900,000 mN ensures longevity
Temperature operation range from -20°C to 120°C for versatile applications
Internal diameter of 40 mm and external diameter of 90 mm allow for compatibility with various machineries
Minimal radial clearance with class C3 ensures high precision in operation
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU2308ET2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2X 40 mm ID Roller Bearing, 90 mm OD
