NTN NU308EAT2X 40 mm ID Roller Bearing, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$169.25

(exc. GST)

$186.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.25

*price indicative

RS Stock No.:
699-306
Mfr. Part No.:
NU308EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Polyamide

Static Load Rating

81500N

Internal Clearance

CN

Number of Rows

1

Maximum Speed - Oil

61200°/s

Maximum Speed - Grease

43200°/s

End Type

Open

Limiting Speed

10200rpm

Series

NU

Dynamic Load Rating

98500N

Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for optimal efficiency and reliability in various applications. Its innovative design allows for easy assembly and disassembly, making maintenance a breeze. The bearing features a separable structure along with a polyamide cage, ensuring reduced friction and enhanced longevity. With exceptional load-carrying capability, this bearing is Ideal for industries looking for Durable and effective solutions for rotating machinery.

Single row design optimises space and weight without compromising performance

Separable components for straightforward installation and servicing

Polyamide cage reduces friction and enhances operational efficiency

High dynamic load capacity of 98,500,000 mN ensures longevity under demanding conditions

Static load capacity of 81,500,000 mN supports heavy loads safely

Fatigue limit load of 9,950,000 mN enhances reliability during cyclic loading

Oil lubrication limit speed of 61,200 °/s provides excellent performance in high-speed applications

Grease lubrication limit speed of 43,200 °/s maintains operational integrity over time

Temperature range of -20 °C to 120 °C ensures versatility in various environments

Min fillet radii of 1.5 mm facilitate smoother transitions in assembly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy