NTN NJ2308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-579
- Mfr. Part No.:
- NJ2308EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$267.36
(exc. GST)
$294.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.36 |
*price indicative
- RS Stock No.:
- 704-579
- Mfr. Part No.:
- NJ2308EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 135000N | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 122000N | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Maximum Speed - Grease | 38400°/s | |
| Series | NJ | |
| Maximum Speed - Oil | 54000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 135000N | ||
End Type Open | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 122000N | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Maximum Speed - Grease 38400°/s | ||
Series NJ | ||
Maximum Speed - Oil 54000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for single-direction axial loads. Featuring a separable design for easy assembly and maintenance, it incorporates a polyamide cage for enhanced durability and smooth performance. This bearing ensures reliable operation in demanding conditions, with a focus on maintaining high performance in axial load applications.
Single direction for axial loads
Separable design for easy assembly
Polyamide cage for smooth operation
Ideal for high-performance axial load applications
Built to sustain high dynamic load ratings of 135,000,000 mN, ensuring longevity and reduced downtime
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN NU2308ET2X 40 mm ID Roller Bearing, 90 mm OD
