NTN NJ2307 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-574
- Mfr. Part No.:
- NJ2307
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$200.98
(exc. GST)
$221.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $200.98 |
*price indicative
- RS Stock No.:
- 704-574
- Mfr. Part No.:
- NJ2307
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 80mm | |
| Static Load Rating | 109kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9300rpm | |
| Maximum Speed - Grease | 7900rpm | |
| Maximum Speed - Oil | 9300rpm | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 99kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 80mm | ||
Static Load Rating 109kN | ||
Number of Rows 1 | ||
Limiting Speed 9300rpm | ||
Maximum Speed - Grease 7900rpm | ||
Maximum Speed - Oil 9300rpm | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 99kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in various mechanical applications. This bearing designed to accommodate both radial and axial loads, ensuring smooth and efficient operation in demanding environments. With a robust construction and high-quality materials, it guarantees reliability and durability over time. Ideal for use in a range of industrial and automotive settings, the NJ2307 brings precision and stability to your machinery, helping to reduce wear and extend service life. This product is a practical choice for professionals seeking a dependable solution to enhancing equipment functionality.
Designed for handling both radial and axial loads
Manufactured to ensure high durability and reliability
Optimised for efficient performance in various applications
Enhances the stability and precision of machinery operations
Ideal for use in industrial and automotive environments
Related links
- RS PRO NJ2307-E-TVP3-C3 35 mm ID Roller Bearing, 80 mm OD
- NTN NJ307EAT2X 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP2307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307C3 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307EAT2XC3 35 mm ID Roller Bearing, 80 mm OD
