NTN NU307 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 699-300
- Mfr. Part No.:
- NU307
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$135.62
(exc. GST)
$149.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $135.62 |
*price indicative
- RS Stock No.:
- 699-300
- Mfr. Part No.:
- NU307
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 47kN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 49.5kN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 9000rpm | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 47kN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 49.5kN | ||
Bearing Material Steel | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 9000rpm | ||
Limiting Speed 11000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cylindrical roller bearing designed for exceptional performance in various applications requiring robustness and reliability. This single row bearing features a floating design, allowing for ease of installation and flexibility under load. Its separable construction simplifies maintenance and replacement, making it an Ideal choice for industries demanding efficiency. Crafted with a pressed steel cage, this bearing ensures optimal load distribution and longevity, enhancing the operational life of machinery.
Single row design for improved load carrying capabilities
Floating feature facilitates straightforward installation and adaptability
Separable construction allows for easy maintenance and interchangeability
Pressed steel cage ensures robust performance and long service life
Optimised for use in various industrial applications, showcasing versatility
Related links
- FAG NU307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- RS PRO NU307-E-TVP3 35 mm ID Roller Bearing, 80 mm OD
- RS PRO NU307-E-TVP3-C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- NTN NJ307EAT2X 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP2307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NJ2307 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
