NTN NU307EAT2XC3 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 699-303
- Mfr. Part No.:
- NU307EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$142.39
(exc. GST)
$156.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $142.39 |
*price indicative
- RS Stock No.:
- 699-303
- Mfr. Part No.:
- NU307EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 83500N | |
| End Type | Open | |
| Static Load Rating | 71000N | |
| Number of Rows | 1 | |
| Limiting Speed | 11500rpm | |
| Series | NU | |
| Maximum Speed - Oil | 69000°/s | |
| Maximum Speed - Grease | 48600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 83500N | ||
End Type Open | ||
Static Load Rating 71000N | ||
Number of Rows 1 | ||
Limiting Speed 11500rpm | ||
Series NU | ||
Maximum Speed - Oil 69000°/s | ||
Maximum Speed - Grease 48600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to facilitate the smooth operation of various machinery. This floating and separable bearing features a polyamide cage, ensuring durability and resilience under operational stresses. Suitable for a range of applications, its dynamic load capacity of 83,500,000 mN showcases its high performance, making it an Ideal choice for both light and heavy-duty tasks. With precise internal and external dimensions, this bearing promotes optimal performance, reliability, and efficiency across different industrial settings.
Single row cylindrical roller design enhances load distribution for improved performance
Floating and separable structure simplifies installation and maintenance processes
Polyamide cage delivers resilience against wear and tear, extending product lifespan
Dynamic load capacity of 83,500,000 mN allows for robust performance in demanding applications
Static load capacity of 71,000,000 mN ensures reliability under various load conditions
Optimised for both oil and grease lubrication, promoting adaptable use in different environments
Min operating temperature of -20°C, and a max temperature of 120°C accommodates diverse operating conditions
Compact dimensions with internal diameter of 35 mm and external diameter of 80 mm enhance fitment flexibility
Related links
- NTN NJ307EAT2X 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP2307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NJ2307 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307C3 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
