NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 700-640
- Mfr. Part No.:
- 10X22208EAW33EE
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$336.08
(exc. GST)
$369.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.08 |
*price indicative
- RS Stock No.:
- 700-640
- Mfr. Part No.:
- 10X22208EAW33EE
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 28mm | |
| Internal Clearance | CN | |
| Static Load Rating | 105kN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 116kN | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 28mm | ||
Internal Clearance CN | ||
Static Load Rating 105kN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 116kN | ||
Limiting Speed 2300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is specifically engineered for robust performance in demanding applications. Designed to accommodate heavy radial loads, this bearing ensures operational reliability and longevity. With precise internal and external diameters, it supports smooth rotation and reduces friction, making it suitable for applications that require both strength and precision. Its thoughtful design includes lubrication holes for maintenance ease and dynamic load capabilities, ensuring optimal functionality in dynamic conditions. This spherical roller bearing excels in various industrial contexts, providing the reliability and efficiency that professionals demand.
Lubrication holes enhance maintenance ease and extend service life
Radial clearance class CN balances load distribution and operational smoothness
Designed to operate optimally within a temperature range of -20°C to 120°C
Low dynamic coefficient enhances energy efficiency during operation
Complies with various industry standards and specifications for reliability
- RS Stock No. 0454929
- Mfr. Part No. 22208EAW33C4
Each
$198.94
- RS Stock No. 0454931
- Mfr. Part No. 22208EMW33
Each
$275.54
- RS Stock No. 0453614
- Mfr. Part No. 22208EAW33C3
Each
$180.50
- RS Stock No. 0700639
- Mfr. Part No. 10X22208EAKW33EE
Each
$336.08
Related links
- NTN 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD









