NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-929
- Mfr. Part No.:
- 22208EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$198.94
(exc. GST)
$218.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.94 |
*price indicative
- RS Stock No.:
- 454-929
- Mfr. Part No.:
- 22208EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 105kN | |
| Number of Rows | 2 | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | RoHS | |
| Series | 22208EAW33C4 | |
| Limiting Speed | 11000rpm | |
| Internal Clearance | C4 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 105kN | ||
Number of Rows 2 | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals RoHS | ||
Series 22208EAW33C4 | ||
Limiting Speed 11000rpm | ||
Internal Clearance C4 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. With its robust construction, this bearing offers a high load-carrying capacity while ensuring smooth operation under extreme conditions. Designed to withstand high radial and axial loads, this product enhances the reliability of machinery, making it an indispensable component in various industrial sectors. Its carefully crafted dimensions and materials ensure longevity and minimal maintenance, allowing your equipment to run efficiently over prolonged periods. This bearing also features a versatile design that adapts to different mounting requirements, making it a preferred choice for engineers seeking dependable solutions.
Designed to operate effectively in severe conditions
Enhanced load-bearing capabilities ensure reliability
Optimised for low friction and energy consumption
Facilitates quick and efficient installation processes
Tailored for a broad variety of machinery applications
Durable material choice enhances overall lifespan
Minimal maintenance requirements contribute to reduced downtime
Versatile design makes it suitable for diverse industrial needs
Related links
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33 Cylindrical 40 mm ID Spherical Bearing, 80 mm OD
