NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-931
- Mfr. Part No.:
- 22208EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$275.54
(exc. GST)
$303.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.54 |
*price indicative
- RS Stock No.:
- 454-931
- Mfr. Part No.:
- 22208EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 80mm | |
| Series | 22208 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 110kN | |
| Number of Rows | 2 | |
| Static Load Rating | 98kN | |
| Internal Clearance | CN | |
| Limiting Speed | 11000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 80mm | ||
Series 22208 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 110kN | ||
Number of Rows 2 | ||
Static Load Rating 98kN | ||
Internal Clearance CN | ||
Limiting Speed 11000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for reliable performance in a variety of industrial applications. Engineered to handle high radial loads and adherent axial loads, this bearing is an excellent choice for machinery that requires consistent and durable operation. With its robust construction, it assures longevity and efficiency, making it a pivotal component in optimal machine functioning. The clever design incorporates multiple lubrication holes for enhanced maintenance flexibility, while its dynamic and static load ratings ensure it meets rigorous operational demands. Whether employed in heavy machinery or precision equipment, this bearing stands out for its dependable characteristics and superior engineering.
Engineered with a robust internal and external diameter for exceptional load support
Designed with a minimum operating temperature of -40 °C to withstand harsh conditions
Includes a maximum operating temperature of 200 °C, ensuring versatility in usage
Built with multiple lubrication holes to ease maintenance and prolong service life
Features a coefficient of 0--27 for effective load distribution under varying conditions
Accommodates both static and dynamic loads, providing adaptability to multiple applications
Constructed from high-quality materials to ensure longevity and reliability
Includes a remarkable reference thermal speed, enhancing operational efficiency
Related links
- NTN 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33 Cylindrical 40 mm ID Spherical Bearing, 80 mm OD
