SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-625
- Mfr. Part No.:
- 29412E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,101.12
(exc. GST)
$1,211.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.12 |
*price indicative
- RS Stock No.:
- 700-625
- Mfr. Part No.:
- 29412E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Limiting Speed | 2600rpm | |
| Series | 29412 | |
| Maximum Speed - Oil | 2600rpm | |
| End Type | Open | |
| Static Load Rating | 955kN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 334kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Limiting Speed 2600rpm | ||
Series 29412 | ||
Maximum Speed - Oil 2600rpm | ||
End Type Open | ||
Static Load Rating 955kN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 334kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are engineered for precision applications, providing stability and reliability in various mechanical environments. Designed with an internal diameter of 60 mm and an external diameter of 130 mm, these bearings ensure optimal load distribution. Their robust construction allows for exceptional performance under axial load conditions, making them Ideal for high-demand industrial machinery. With a thrust bearing height of 42 mm and a mass of 2.47 kg, they are tailored to sustain heavy operational demands while maintaining efficiency, thus ensuring longevity and reduced maintenance needs.
Dynamic axial load rating of 334000000 mN ensures durability under significant loads
Static axial load rating of 955000000 mN provides enhanced reliability for stationary applications
Operating temperature range from 233.15 °K to 473.15 °K allows for versatile usage in various environments
Maximum shoulder diameter of 117 mm enhances strength and adaptability in fitting
Fillet radius measures optimally at 1.5 mm improving fit and reducing wear
Multiple overload rating specifications enhance safety during operation
Designed with precise bearing frequencies for efficient performance in rotating systems
Related links
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
