NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-975
- Mfr. Part No.:
- 22312EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$482.00
(exc. GST)
$530.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.00 |
*price indicative
- RS Stock No.:
- 454-975
- Mfr. Part No.:
- 22312EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 340kN | |
| Limiting Speed | 5100rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 319kN | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS | |
| Series | 22312EAW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 340kN | ||
Limiting Speed 5100rpm | ||
Internal Clearance C3 | ||
Static Load Rating 319kN | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS | ||
Series 22312EAW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for enhanced performance and reliability in demanding applications. This innovative product boasts an internal diameter of 60 mm and an external diameter of 130 mm, ensuring it can accommodate robust workloads while maintaining precision. With its advanced manufacturing processes, this bearing is tailored to withstand significant dynamic loads up to 340 kN, making it ideal for high-speed rotational equipment. Additionally, it features a radial clearance class C3, providing superior adaptability to varying operational conditions. Constructed with high-quality materials, this bearing not only delivers exceptional performance but also guarantees durability and longevity, catering to a wide array of industrial applications.
Engineered for high-speed applications, ensuring optimal efficiency
Designed with multiple lubrication holes for effective maintenance
Utilizes 100Cr6 steel for superior strength and resilience
Features a dynamic load rating that enhances operational reliability
Incorporates advanced fillet radius specifications for improved fitting
Includes a minimal operating temperature capability of -40 °C
Accommodates high static loads safely, ensuring equipment longevity
Offers a lightweight design, making installation easier and quicker
Related links
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
