SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$397.64

(exc. GST)

$437.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.64

*price indicative

RS Stock No.:
454-990
Mfr. Part No.:
21312VC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Pressed Steel

Static Load Rating

186kN

Internal Clearance

C3

Number of Rows

2

Outside Diameter

130mm

Dynamic Load Rating

192kN

Standards/Approvals

RoHS

Series

21312

Limiting Speed

6400rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents a pinnacle of engineering, meticulously designed for enhanced reliability and performance. With its robust construction and precision engineering, this product excels in demanding applications, ensuring seamless operation even under heavy loads. Ideal for diverse industrial sectors, its pressed steel cage reinforces the integrity, while the carefully defined radial clearance class optimises performance. Operating efficiently within temperature ranges of -40 °C to 200 °C, it adapts to varying conditions effortlessly. Additionally, its compatibility with high-speed applications makes it a versatile choice for both manufacturers and engineers alike. Whether you require a replacement or are looking to outfit a new project, this bearing stands as a testament to quality and durability, derived from decades of expertise.

Optimised for high-speed applications ensuring maximum efficiency

Crafted for durability with a pressed steel cage for enhanced load distribution

Adaptable to a wide temperature range, enhancing operational flexibility

Designed with a dynamic load capacity that supports heavy loads with ease

Features advanced engineering for reduced vibrations during operation

Incorporates standardised dimensions for easy installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy