SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$981.52

(exc. GST)

$1,079.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$981.52

*price indicative

RS Stock No.:
700-284
Mfr. Part No.:
22220EAW33ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

495kN

End Type

Double Shielded

Dynamic Load Rating

472kN

Internal Clearance

C3

Outside Diameter

180mm

Series

22220

Limiting Speed

4600rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing offers exceptional performance and reliability for a wide range of applications. Designed with an internal diameter of 100 mm and an external diameter of 180 mm, this bearing is engineered to withstand dynamic loads of up to 472,000,000 mN while providing a stable and efficient operation. Its robust design, featuring a width of 46 mm, ensures optimal fit and reduces wear, making it Ideal for demanding industrial environments. The bearing functions seamlessly in various settings, operating effectively from a minimum temperature of 233.15 °K to a maximum of 473.15 °K, and features multiple lubrication holes to enhance maintenance ease and longevity.

Internal diameter of 100 mm and external diameter of 180 mm for a versatile fit

Dynamic load capacity of 472000000 mN ensures high performance under pressure

Static load capacity of 495000000 mN supports heavy loads reliably

Includes three lubrication holes to facilitate easier maintenance and longer life

Radial clearance class C3 provides enhanced operational stability

Mass of 4.989 kg offers a sturdy and robust build

Temperature range from 233.15 °K to 473.15 °K for dependable operation in various conditions

Maximum shoulder diameters ensure proper accommodation and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy