SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-283
- Mfr. Part No.:
- 22220EAW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$981.52
(exc. GST)
$1,079.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $981.52 |
*price indicative
- RS Stock No.:
- 700-283
- Mfr. Part No.:
- 22220EAW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Limiting Speed | 3600rpm | |
| Series | 22220 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 472kN | |
| Outside Diameter | 180mm | |
| Static Load Rating | 495kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Limiting Speed 3600rpm | ||
Series 22220 | ||
End Type Double Shielded | ||
Dynamic Load Rating 472kN | ||
Outside Diameter 180mm | ||
Static Load Rating 495kN | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is specifically designed to accommodate axial and radial loads, making it an Ideal choice for demanding applications. Manufactured with precision, this bearing features a robust internal diameter of 100 mm and an external diameter of 180 mm, ensuring superior durAbility and performance. The product definition highlights the structured design with an inner ring width of 46 mm and an exceptional radial clearance class of CN, providing reliable operation even in varied conditions. Its performance specifications, including a dynamic load capacity of 472,000,000 mN, exemplify its Ability to support heavy loads efficiently, ensuring longevity and operational excellence in various industrial environments.
Robust construction with a mass of 4.989 kg for Durable performance
Designed to accommodate multiple lubrication holes facilitating maintenance
Spectacular dynamic load rating enhances reliability under high stresses
Static and fatigue load capacities ensure safety in heavy load scenarios
Extended temperature operating range from 233.15 K to 473.15 K for versatile use
Accurate dimensions enhance fitting accuracy and operational efficiency
Low coefficient of friction promotes energy efficiency and reduced wear
Comprehensive bearing frequencies provide invaluable data for performance assessment
Related links
- NTN 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
