NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$831.52

(exc. GST)

$914.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.52

*price indicative

RS Stock No.:
454-290
Mfr. Part No.:
22220EAW33C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

472kN

Number of Rows

2

Bearing Material

Steel

Static Load Rating

495kN

Internal Clearance

C4

Outside Diameter

180mm

Standards/Approvals

RoHS

Limiting Speed

4600rpm

Series

22220EAW33C4

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for exceptional performance and reliability, designed to meet the rigorous demands of various industrial applications. With its robust construction and high load-bearing capabilities, this bearing facilitates optimal rotational speed and minimal friction, ensuring the longevity of machinery. The precision-engineered internal and external diameters guarantee a perfect fit in diverse assemblies. From enhancing durability to improving operational efficiency, this product sets a high standard in bearing technology, making it a trusted choice for professionals in need of reliable motion solutions.

Robust construction ensures longevity and reliability

High dynamic load capacity maximises performance

Optimised design reduces friction for smoother operation

Designed to withstand extreme temperature variations

Multiple lubrication holes facilitate efficient maintenance

Lightweight yet heavy-duty, ensuring ease of installation

Adaptable for a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy