NTN NJ219 95 mm ID Roller Bearing, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$620.54

(exc. GST)

$682.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.54

*price indicative

RS Stock No.:
700-195
Mfr. Part No.:
NJ219
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

32mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Oil

4700rpm

Maximum Speed - Grease

4000rpm

Bearing Material

Steel

Number of Rows

1

Static Load Rating

195000N

Internal Clearance

CN

Outside Diameter

170mm

Series

NJ

End Type

Open

Dynamic Load Rating

184000N

Limiting Speed

4700rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is engineered for robust performance under axial loads, featuring a separable design and a pressed steel cage for enhanced durability. This bearing is adept at sustaining high radial loads while ensuring smooth operation, making it suitable for various industrial applications. With an internal diameter of 95 mm and external diameter of 170 mm, this product is designed for reliability, ensuring it performs optimally within defined temperature ranges. Offered by ntn, this bearing combines functionality with Advanced engineering to meet demanding operational needs.

Separable design allows for easy maintenance and installation

Pressed steel cage ensures improved strength and reduced weight

Handles a dynamic load capacity of 184000000 mN supporting high performance in demanding applications

Static load capacity of 195000000 mN provides additional reliability under non-moving conditions

Fatigue limit load of 21800000 mN ensures longevity in service

Optimised for oil and grease lubrication with specific limit speeds of 28200 °/s and 24000 °/s respectively

Minimum operating temperature of -40 °C allows for functionality in diverse environments

Maximum operating temperature of 120 °C supports application versatility

Minimal fillet radius enhances load distribution and overall performance

Optimised shoulder diameters for precise fit within machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy