NTN NU219C3 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-639
- Mfr. Part No.:
- NU219C3
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-639
- Mfr. Part No.:
- NU219C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 32mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 24000°/s | |
| Maximum Speed - Oil | 28200°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 184000N | |
| Static Load Rating | 195000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 32mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 24000°/s | ||
Maximum Speed - Oil 28200°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 184000N | ||
Static Load Rating 195000N | ||
Internal Clearance C3 | ||
Outside Diameter 170mm | ||
Limiting Speed 4700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal functionality in various applications. Engineered with precision, this bearing features a floating and separable design that allows for easy assembly and disassembly. Its pressed steel cage provides robust durability, ensuring longevity even under demanding operating conditions. With an internal diameter of 95 mm and an external diameter of 170 mm, this bearing supports a dynamic load of 184,000,000 mN, making it suitable for heavy-duty tasks. The radial clearance class C3 enhances performance under fluctuating loads, ensuring smooth operation across a range of applications.
Designed for optimal performance with a robust cylindrical roller configuration
Separable design allows for straightforward installation and maintenance
Pressed steel cage enhances durability and extends service life
Effective for dynamic loads up to 184,000,000 mN, ensuring reliability under pressure
Radial clearance class C3 accommodates operational fluctuations for smooth performance
Compact dimensions with an internal diameter of 95 mm Streamline integration into machinery
Min operating temperature of 233.15 °K expands usability in extreme conditions
Max operating temperature of 393.15 °K allows for application in high-temperature environments
Related links
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN NJ219 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 30219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD
