FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$1,172.14

(exc. GST)

$1,289.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,172.14

*price indicative

RS Stock No.:
312-096
Mfr. Part No.:
NJ219-E-XL-M1-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

95mm

Race Width

32mm

Cage Material

Two Piece Brass Cage Roller Guided

Static Load Rating

265N

Limiting Speed

7200rpm

Standards/Approvals

No

Outside Diameter

170mm

Dynamic Load Rating

260.000N

Internal Clearance

CN

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage that keeps the rollers in place for smooth operation. This bearing is equipped with two ribs on the outer ring and one rib on the inner ring, which helps in load distribution and ensures greater stability during operation.

Radial load

Axial load in one direction

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy