NTN NJ215EAT2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-188
- Mfr. Part No.:
- NJ215EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$365.98
(exc. GST)
$402.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.98 |
*price indicative
- RS Stock No.:
- 700-188
- Mfr. Part No.:
- NJ215EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NJ | |
| Maximum Speed - Oil | 39600°/s | |
| Maximum Speed - Grease | 28200°/s | |
| Limiting Speed | 6600rpm | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 154kN | |
| Static Load Rating | 156kN | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NJ | ||
Maximum Speed - Oil 39600°/s | ||
Maximum Speed - Grease 28200°/s | ||
Limiting Speed 6600rpm | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 154kN | ||
Static Load Rating 156kN | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads in a single direction. This separable bearing features a robust polyamide cage, ensuring reliability and longevity under various operating conditions. With an internal diameter of 75 mm and an external diameter of 130 mm, it is engineered for optimal fit across a range of applications. The bearing's design allows for easy assembly and disassembly, facilitating maintenance and replacement processes.
Radial clearance class CN optimises performance in standard operating conditions
Min operating temperature of 253.15 °K for reliable functionality in low temperature environments
Max operating temperature of 393.15 °K ensures performance sustainability in higher thermal conditions
Dynamic load capacity of 154000000 mN supports heavy loads while maintaining integrity
Fatigue limit load of 18900000 mN extends bearing life and reliability under cyclic loads
Oil lubrication limit speed of 39600 °/s and grease limit speed of 28200 °/s cater to various lubrication preferences
Related links
- NTN NUP2215EAT2XU 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU215EAT2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU215 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU215ET2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU2215-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 215 ECP Cylindrical 75 mm ID Cylindrical Roller Bearing, 130 mm OD
