NTN NU215ET2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-622
Mfr. Part No.:
NU215ET2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Round

Cage Material

Polyamide

Internal Clearance

CN

Static Load Rating

156kN

Number of Rows

1

Limiting Speed

5500rpm

Outside Diameter

130mm

Dynamic Load Rating

130kN

Series

NU

Maximum Speed - Oil

33000°/s

Maximum Speed - Grease

28200°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for high-performance applications. With a floating, separable design, this bearing features a polyamide cage, ensuring optimal performance in various industrial settings. The internal diameter of 75 mm and external diameter of 130 mm provide versatility for multiple installations. Designed to handle both dynamic and static loads effectively, this bearing can support a dynamic load of up to 130,000,000 mN and a static load of 156,000,000 mN. Its limitations in speed and temperature are tailored for reliability, with an oil lubrication limit speed of 33,000 °/s and a maximum operating temperature of 393.15 °K, making it a robust choice for demanding environments.

Suited for high-performance applications with single row cylindrical roller analysis

Equipped with a polyamide cage for enhanced durability and reduced friction

Floating and separable design allows for easier assembly and maintenance

Dynamic load capacity of 130,000,000 mN ensures reliable operation under strenuous conditions

Static load capacity reaches 156,000,000 mN, providing stability during static conditions

Fatigue limit load of 18,900,000 mN helps prolong bearing life

Facilitates operating temperatures ranging from -20 °C to 120 °C

Min shoulder diameter support ensures compatibility across diverse applications

Advanced fillet radius design optimises performance and operational longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy