NTN NU215 75 mm ID Cylindrical Roller Bearing, 130 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$324.26

(exc. GST)

$356.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.26

*price indicative

RS Stock No.:
698-797
Mfr. Part No.:
NU215
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Round

Cage Material

Pressed Steel

Static Load Rating

11.1kN

Number of Rows

1

Internal Clearance

CN

Limiting Speed

6000rpm

Maximum Speed - Grease

30600°/s

Outside Diameter

130mm

Maximum Speed - Oil

36000°/s

Series

NU

Dynamic Load Rating

107kN

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for high performance in various applications. Renowned for its floating design and separable feature, this bearing provides superior ease of assembly and disassembly. Featuring a pressed steel cage, it effectively accommodates radial loads while ensuring durability and resilience. Its design caters to both dynamic and static loads, enhancing operational efficiency across multiple sectors, making it a Steadfast choice for those who prioritise quality and innovation in their mechanical components.

Floating design allows for quick and easy assembly and disassembly

Separable construction ensures convenient maintenance and replacement

Pressed steel cage enhances strength and durability under heavy loads

Optimised for radial loads, providing reliable operation even in demanding conditions

Suits a range of operating temperatures from -40 °C to 120 °C

Mass of 1.23 kg ensures robust structural integrity and stability

Dynamic and static load capacities meet various application requirements

Designed for effective oil and grease lubrication to extend service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy