SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-997
- Mfr. Part No.:
- 21314V
- Brand:
- SNR
Subtotal (1 unit)*
$565.29
(exc. GST)
$621.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.29 |
*price indicative
- RS Stock No.:
- 454-997
- Mfr. Part No.:
- 21314V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 5500rpm | |
| Outside Diameter | 150mm | |
| Series | 21314V | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Static Load Rating | 240kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 246kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Limiting Speed 5500rpm | ||
Outside Diameter 150mm | ||
Series 21314V | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Static Load Rating 240kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 246kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a marvel of engineering designed for high performance and reliability. Ideal for applications requiring robustness, it combines a pressed steel cage with a unique design that accommodates high radial loads while allowing for efficient rotation. With multiple features aimed at minimising wear and maximising lifespan, this bearing serves to enhance the operational efficiency of machinery across various industrial sectors. The meticulously crafted components ensure that it operates seamlessly under demanding conditions, making it a preferred choice for those who prioritise durability and performance. Its versatile design makes it suitable for a broad array of uses, proving essential for effective and smooth machinery function. Furthermore, it comes complete with technical support and resources that underscore its premium positioning in the market.
Designed for high radial load capacity and efficient rotation
Utilises a pressed steel cage for enhanced durability
Specifically engineered to minimise wear over time
Accommodates various applications across different industries
Offers superior performance even in demanding operating conditions
Includes a dynamic load and static load rating for reliability assessments
Provides a comprehensive temperature operating range for versatility
Related links
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
