SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$977.77

(exc. GST)

$1,075.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$977.77

*price indicative

RS Stock No.:
454-813
Mfr. Part No.:
22314EF800
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

51mm

Bore Type

Cylindrical

Series

22314EF800

Standards/Approvals

RoHS

Limiting Speed

4500rpm

Number of Rows

2

Static Load Rating

396kN

Internal Clearance

C4

Outside Diameter

150mm

Dynamic Load Rating

420kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN spherical roller bearing is specifically engineered for vibratory applications. With its innovative one-piece machined cage and strategically positioned lubrication holes on the outer ring, this bearing ensures optimal performance and longevity. Designed to accommodate special C4 class clearance, it excels in high-load and low-speed environments, making it a vital component for various industrial machinery. Hailing from a trusted manufacturer, this product guarantees reliability and efficiency in operation, allowing you to maximise your equipment’s productivity while minimising downtime.

Expertly crafted for vibratory applications to enhance performance

Machined cage design for superb durability and strength

Multiple lubrication holes for effective maintenance and operation

Special C4 class radial clearance for enhanced adaptability

Developed to support dynamic loads up to 420 kN for robust applications

Optimised outer and inner ring design for reduced friction

Wide temperature range from -40 °C to 200 °C for versatile usage

Equipped with multiple bearing frequencies to suit various applications

Lightweight at 4--274 kg, ensuring efficient integration and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy