NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-361
- Mfr. Part No.:
- 22314EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$643.23
(exc. GST)
$707.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.23 |
*price indicative
- RS Stock No.:
- 453-361
- Mfr. Part No.:
- 22314EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Series | 22314 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 396kN | |
| Dynamic Load Rating | 420kN | |
| Bearing Material | Steel | |
| Limiting Speed | 4500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Series 22314 | ||
Standards/Approvals RoHS | ||
Static Load Rating 396kN | ||
Dynamic Load Rating 420kN | ||
Bearing Material Steel | ||
Limiting Speed 4500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to provide exceptional performance and reliability in various applications. Tailored for robust industrial environments, this component ensures optimal functionality, reducing downtime and maintenance costs. Featuring a well-considered design that includes three lubrication holes for efficient maintenance, it excels in both dynamic and static load capacities, promising durability over extensive use. The bearing is engineered for high-speed operations and extreme temperature tolerances, making it an ideal choice for demanding tasks. Precision-crafted from high-quality materials, it meets stringent performance standards and showcases superior craftsmanship. With detailed attention to dimensional accuracy, this bearing not only meets but exceeds industry expectations, ensuring smooth operation and longevity in a variety of machinery.
Internal diameter and external dimensions are optimally designed for seamless integration
Includes features that facilitate enhanced lubrication for improved performance
Manufactured to withstand wide temperature variations, ensuring reliability in diverse environments
Dynamic and static load ratings support high-capacity applications
Optimised for high-speed performance, increasing operational efficiency
Constructed from durable materials, ensuring longevity under heavy loads
- RS Stock No. 0453360
- Mfr. Part No. 22314EAW33
Each
$643.23
- RS Stock No. 0453363
- Mfr. Part No. 22314EMW33C3
Each
$826.94
- RS Stock No. 0699131
- Mfr. Part No. NJ314
Each
$554.03
- RS Stock No. 0699135
- Mfr. Part No. NJ314EAT2XC3
Each
$554.07
Related links
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD










