SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-989
- Mfr. Part No.:
- 21312V
- Brand:
- SNR
Subtotal (1 unit)*
$397.64
(exc. GST)
$437.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.64 |
*price indicative
- RS Stock No.:
- 454-989
- Mfr. Part No.:
- 21312V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 186kN | |
| Internal Clearance | CN | |
| Limiting Speed | 6400rpm | |
| Series | 21312V | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 192kN | |
| Outside Diameter | 130mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 186kN | ||
Internal Clearance CN | ||
Limiting Speed 6400rpm | ||
Series 21312V | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 192kN | ||
Outside Diameter 130mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for exceptional performance in various industrial applications. With a robust pressed steel cage and a dynamic load capacity that ensures reliability, this bearing excels in environments that demand durability and efficiency. Engineered by experts, its unique design optimises radial clearance and minimises wear, making it an ideal choice for heavy-duty machinery. Whether you are operating in extreme temperatures or under high load conditions, this bearing meets stringent performance criteria, ensuring smooth and reliable operation.
Dynamic load capacity enhances operational reliability in demanding conditions
Optimised design reduces friction, promoting energy efficiency in machinery
Durable pressed steel cage provides increased structural integrity
Extended operating temperature range ensures performance stability
Specialised axial load coefficients contribute to enhanced stability
Lightweight construction facilitates easier installation and handling
Zero lubrication holes minimise maintenance requirements
Modular design permits compatibility with various industrial setups
Related links
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
