NTN NU319ET2C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 699-334
- Mfr. Part No.:
- NU319ET2C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$924.90
(exc. GST)
$1,017.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $924.90 |
*price indicative
- RS Stock No.:
- 699-334
- Mfr. Part No.:
- NU319ET2C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NU | |
| Number of Rows | 1 | |
| Static Load Rating | 255kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 330kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NU | ||
Number of Rows 1 | ||
Static Load Rating 255kN | ||
Internal Clearance C3 | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 330kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU319EG1C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- NTN NU319 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 319 ECM 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
