FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 310-165
- Mfr. Part No.:
- NU319-E-XL-M1-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,672.43
(exc. GST)
$1,839.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,672.43 |
*price indicative
- RS Stock No.:
- 310-165
- Mfr. Part No.:
- NU319-E-XL-M1-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Standards/Approvals | No | |
| Limiting Speed | 6100rpm | |
| Dynamic Load Rating | 390N | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Static Load Rating | 380N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Standards/Approvals No | ||
Limiting Speed 6100rpm | ||
Dynamic Load Rating 390N | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Static Load Rating 380N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU319-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
