NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 699-309
- Mfr. Part No.:
- NU309
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$189.56
(exc. GST)
$208.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.56 |
*price indicative
- RS Stock No.:
- 699-309
- Mfr. Part No.:
- NU309
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 100mm | |
| Series | NU | |
| Maximum Speed - Oil | 50400°/s | |
| Maximum Speed - Grease | 43200°/s | |
| Limiting Speed | 8400rpm | |
| Dynamic Load Rating | 82000N | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 71000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 100mm | ||
Series NU | ||
Maximum Speed - Oil 50400°/s | ||
Maximum Speed - Grease 43200°/s | ||
Limiting Speed 8400rpm | ||
Dynamic Load Rating 82000N | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 71000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high reliability and performance in demanding applications. This separable design features a pressed steel cage, allowing for easier installation and maintenance. With an internal diameter of 45 mm and an external diameter of 100 mm, it efficiently accommodates radial loads while ensuring optimal rotational speed. The NU309 is particularly suited for oil and grease lubrication, offering dynamic load capacities of up to 82,000,000 mN. Its robust construction supports a wide temperature range, making it Ideal for various industrial environments.
Robust single row design enhances load distribution and stability
Separable construction allows for straightforward assembly and maintenance
Pressed steel cage maximises strength while minimising weight
High dynamic load capacity ensures durability under demanding conditions
Compatible with both oil and grease lubrication for versatile application use
Excellent thermal performance with a temperature operating range from -40°C to 120°C
High speed capability, with limit speeds of 50,400 °/s for oil lubrication
Optimised fillet radii improve load distribution and reduce stress concentrations
Related links
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
