FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 311-073
- Mfr. Part No.:
- NU309-E-XL-TVP2-C3
- Brand:
- FAG
Subtotal (1 unit)*
$226.73
(exc. GST)
$249.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.73 |
*price indicative
- RS Stock No.:
- 311-073
- Mfr. Part No.:
- NU309-E-XL-TVP2-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Cage Material | Polyamide 66 | |
| Internal Clearance | CN | |
| Static Load Rating | 99000N | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 116000N | |
| Limiting Speed | 9800rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Cage Material Polyamide 66 | ||
Internal Clearance CN | ||
Static Load Rating 99000N | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 116000N | ||
Limiting Speed 9800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NU309-E-XL-TVP2 45 mm ID Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- FAG NJ209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU316-E-XL-TVP2-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
