NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$218.37

(exc. GST)

$240.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.37

*price indicative

RS Stock No.:
704-606
Mfr. Part No.:
NJ309
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Round

Cage Material

Pressed Steel

Static Load Rating

71kN

Internal Clearance

CN

Outside Diameter

100mm

Number of Rows

1

Series

NJ

Limiting Speed

8400rpm

Maximum Speed - Grease

43200°/s

Maximum Speed - Oil

50400°/s

Dynamic Load Rating

82kN

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly engineered to handle axial loads with precision. Designed for separability, this bearing is especially useful in applications requiring axial adjustment. Its pressed steel cage ensures optimal performance, while the Compact size facilitates easy installation and maintenance. With an internal diameter of 45 mm and an external diameter of 100 mm, it provides versatile usability across various industrial applications. Suitable for oil and grease lubrication, the bearing operates effectively across a temperature range of -40°C to 120°C, making it a reliable choice for demanding environments.

Designed for single direction axial loads, ensuring stability in applications

Separable design allows for straightforward installation and disassembly

Pressed steel cage guarantees durability and performance consistency

Dynamic load capacity of 82,000,000 mN supports rigorous operational demands

Superior static load capacity of 71,000,000 mN for enhanced reliability

Fatigue limit load of 8,650,000 mN for prolonged service life

Operates efficiently with oil lubrication at a limit speed of 50,400 °/s

Grease lubrication limit speed reaches up to 43,200 °/s, providing flexibility in lubrication choices

Min operating temperature of -40°C and max operating temperature of 120°C suitable for various environments

Features precise dimensions, including a 25 mm inner ring width, optimising fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy