NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-610
Mfr. Part No.:
NJ309EG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Round

Cage Material

Brass

Limiting Speed

7600rpm

Maximum Speed - Oil

45600°/s

Dynamic Load Rating

97500N

Maximum Speed - Grease

39000°/s

Outside Diameter

100mm

Internal Clearance

C3

Static Load Rating

98500N

Number of Rows

1

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to support single direction axial loads while providing exceptional reliability in various applications. With its separable design and brass cage configuration, it ensures ease of installation and maintenance. This bearing is optimally engineered for high radial loads and diverse conditions, promising durability and performance in demanding environments. The robust construction incorporates a well-balanced design that facilitates smooth operation, making it Ideal for machinery requiring consistent performance under stress.

Designed for single row cylindrical roller applications, enhancing load-bearing capacity

Utilises a brass cage for improved durability and wear resistance

Features a dynamic load rating of 97,500 N, ensuring reliability under heavy loads

Provides a static load rating of 98,500 N, suitable for stationary conditions

Includes a minimum operating temperature of -40 °C for versatile climate performance

Maximum operating temperature of 120 °C allows for use in high-temperature environments

Lower noise levels during operation contribute to a better working environment

Maintenance-free operation reduces downtime and enhances productivity

Lightweight at only 0.953 kg, facilitating easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy