RS Better World

FAG NU307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$140.53

(exc. GST)

$154.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0523
Mfr. Part No.:
NU307-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Parallel

Cage Material

Polyamide 66

Limiting Speed

12600rpm

Series

NU-E-XL-TVP2

Standards/Approvals

No

Dynamic Load Rating

76000N

Internal Clearance

CN

Outside Diameter

80mm

Static Load Rating

63000N

Number of Rows

1

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The FAG cylindrical roller bearing NU..-E-XL-TVP2 with cage. It has single row with non-locating bearing, 2 ribs on outer ring, 0 ribs on inner ring (smooth).

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy