NTN NU224 120 mm ID Roller Bearing, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,028.47

(exc. GST)

$1,131.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,028.47

*price indicative

RS Stock No.:
699-190
Mfr. Part No.:
NU224
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Oil

22200°/s

Maximum Speed - Grease

19200°/s

Bearing Material

Steel

Number of Rows

1

Static Load Rating

320000N

Internal Clearance

CN

Outside Diameter

215mm

Dynamic Load Rating

288000N

End Type

Open

Series

NU

Limiting Speed

3700rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in various applications. Designed with a floating and separable structure, this bearing is equipped with a robust pressed steel cage, ensuring stability and durability. The internal and external diameters of 120 mm and 215 mm respectively, combine to provide superior load handling while maintaining efficient movement. Built to withstand challenging conditions, it supports dynamic and static loads, with significant operating temperature ranges for versatile deployment.

Floating design allows for easy assembly and alignment

Separable components enhance maintenance and replacement efficiency

Pressed steel cage ensures strength, resilience, and minimal friction

Radial clearance class CN provides a balanced performance in diverse conditions

Designed to support dynamic load capacities of up to 288 million mN

Static load capabilities reach up to 320 million mN, suitable for heavy-duty applications

Wide operational temperature range from -40°C to 120°C ensures versatility

Built for high-speed applications, with oil lubrication limit speeds of 22,200 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy