SKF N 224 ECM 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 465-074
- Mfr. Part No.:
- N 224 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$6,225.45
(exc. GST)
$6,848.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,225.45 |
*price indicative
- RS Stock No.:
- 465-074
- Mfr. Part No.:
- N 224 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Outside Diameter | 215mm | |
| Limiting Speed | 3600rpm | |
| Series | N 224 | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 390kN | |
| Static Load Rating | 430kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Outside Diameter 215mm | ||
Limiting Speed 3600rpm | ||
Series N 224 | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Dynamic Load Rating 390kN | ||
Static Load Rating 430kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF N 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF N 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NJ 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP 120 mm ID Roller Bearing, 215 mm OD
