NTN NJ224 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 704-563
- Mfr. Part No.:
- NJ224
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,219.50
(exc. GST)
$1,341.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.50 |
*price indicative
- RS Stock No.:
- 704-563
- Mfr. Part No.:
- NJ224
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 288000N | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 320000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| End Type | Open | |
| Limiting Speed | 3700rpm | |
| Maximum Speed - Grease | 19200°/s | |
| Maximum Speed - Oil | 22200°/s | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 288000N | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 320000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
End Type Open | ||
Limiting Speed 3700rpm | ||
Maximum Speed - Grease 19200°/s | ||
Maximum Speed - Oil 22200°/s | ||
Series NJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for reliable performance in applications requiring support for axial loads. This separable bearing, featuring a robust pressed steel cage, is designed for straightforward assembly and maintenance. With an impressive internal diameter of 120 mm and external diameter of 215 mm, it ensures a perfect fit in a variety of mechanical setups. Its versatile construction is complemented by a mass of 6.015 kg, making it a strong choice for demanding working environments. The bearing exhibits exceptional dynamic and static load capacities, ensuring durability even under heavy stresses, with efficient operation across diverse temperatures.
Designed specifically for single direction axial loads ensuring controlled movement
Separable construction allows for easy maintenance and installation
Pressed steel cage enhances stability and provides reliable performance
Dynamic load rating of 288000000 mN supports heavy operational demands
Static load rating of 320000000 mN ensures robust support under static conditions
Fatigue limit load of 33500000 mN contributes to longevity and reliability
Operational temperature range from -40°C to 120°C accommodates diverse environments
Min operating temperature of 233.15 °K allows performance in low-temperature applications
Max operating temperature of 393.15 °K ensures adaptability in high-temperature settings
Related links
- NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN NU224 120 mm ID Roller Bearing, 215 mm OD
- NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN NU224C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
