NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 453-400
- Mfr. Part No.:
- 32224U
- Brand:
- NTN
Subtotal (1 unit)*
$1,494.87
(exc. GST)
$1,644.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,494.87 |
*price indicative
- RS Stock No.:
- 453-400
- Mfr. Part No.:
- 32224U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 50mm | |
| Static Load Rating | 680kN | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Series | 32224U | |
| Cone Width | 58mm | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 510kN | |
| End Type | Open | |
| Outside Diameter | 215mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 50mm | ||
Static Load Rating 680kN | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Grease 1700rpm | ||
Maximum Speed - Oil 2200rpm | ||
Series 32224U | ||
Cone Width 58mm | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 510kN | ||
End Type Open | ||
Outside Diameter 215mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high performance and durability in rigorous applications. Recognised for its robust design, it features a pressed steel cage that ensures optimal load distribution and enhanced operational reliability. The inner diameter of the bearing is crafted to support precise installation, while the external diameter guarantees smooth rotational movement. With a comprehensive understanding of dynamic and static load capacities, this bearing is poised to meet the demands of various industrial environments, offering exceptional life expectancy. Its ability to function effectively across a range of temperatures ensures versatility across applications, making it an indispensable component in your machinery.
Designed with precision to facilitate smooth rotation and load support
Features high-quality rolling element materials for enhanced durability
Optimised to perform effectively under diverse thermal conditions
Constructed to withstand rigorous operational demands and heavy loads
Equipped with precise charge load application points for improved efficiency
Incorporates a reliable dynamic load capacity for dependable performance
Minimises operational noise and vibration for a smoother experience
Suitable for both oil and grease lubrication, adapting to your maintenance needs
Offers flexibility with various shoulder diameters for installation adaptability
Related links
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 30224 Taper 120 mm ID Roller Bearing, 215 mm OD
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
