NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-984
- Mfr. Part No.:
- NJ2314C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$757.73
(exc. GST)
$833.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $757.73 |
*price indicative
- RS Stock No.:
- 698-984
- Mfr. Part No.:
- NJ2314C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 150mm | |
| Series | NJ | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Maximum Speed - Grease | 24600°/s | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 247000N | |
| Static Load Rating | 262000N | |
| Maximum Speed - Oil | 28800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 150mm | ||
Series NJ | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Maximum Speed - Grease 24600°/s | ||
Internal Clearance C3 | ||
Dynamic Load Rating 247000N | ||
Static Load Rating 262000N | ||
Maximum Speed - Oil 28800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to excel in applications that require robust performance under axial loads. Featuring a separable design, this bearing allows for easy installation and maintenance, making it Ideal for various industrial settings. The product is equipped with a pressed steel cage, ensuring optimal roller positioning and reducing friction. With dimensions of 70 mm internal diameter and 150 mm external diameter, it boasts significant load capacity and durability.
Designed for efficient axial load support, enhancing operational reliability
Separable construction facilitates straightforward assembly and disassembly
Pressed steel cage maintains roller alignment, promoting smooth rotation
Suitable for both oil and grease lubrication, adapting to various operational needs
Enhanced dynamic load capacity of 247,000,000 mN optimises performance under stress
Incorporates a radial clearance class C3, ensuring appropriate play within applications
Temperature resilience from -40°C to 120°C (233.15 °K - 393.15 °K) caters to diverse environments
Min fillet radius of 2.1 mm allows for improved fitting with components
Constructed to minimise maintenance needs, supporting efficient operational continuity
- RS Stock No. 0698986
- Mfr. Part No. NJ2314EAT2XC3
Each
$757.73
- RS Stock No. 0698983
- Mfr. Part No. NJ2314
Each
$757.73
- RS Stock No. 0699135
- Mfr. Part No. NJ314EAT2XC3
Each
$554.07
- RS Stock No. 0699131
- Mfr. Part No. NJ314
Each
$554.03
Related links
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD









