NTN NJ314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-135
- Mfr. Part No.:
- NJ314EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$554.07
(exc. GST)
$609.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.07 |
*price indicative
- RS Stock No.:
- 699-135
- Mfr. Part No.:
- NJ314EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NJ | |
| Outside Diameter | 150mm | |
| Limiting Speed | 6000rpm | |
| Dynamic Load Rating | 242000N | |
| Static Load Rating | 222000N | |
| Maximum Speed - Grease | 25200°/s | |
| Maximum Speed - Oil | 36000°/s | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NJ | ||
Outside Diameter 150mm | ||
Limiting Speed 6000rpm | ||
Dynamic Load Rating 242000N | ||
Static Load Rating 222000N | ||
Maximum Speed - Grease 25200°/s | ||
Maximum Speed - Oil 36000°/s | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, engineered to accommodate radial loads and axial forces in one direction. Ideal for applications requiring high performance and reliAbility, this bearing boasts a separable design which facilitates ease of installation and maintenance. With an internal diameter of 70 mm and an external diameter of 150 mm, it provides robust support and stAbility. Manufactured with a polyamide cage, this product stands out for its Ability to withstand both dynamic and static loads, making it a VITAL component for various industrial machinery where durAbility and efficiency are paramount.
Single direction design for effective axial load handling
Separable construction enhances ease of fitting and disassembly
Polyamide cage provides reduced weight and improved strength
Dynamic load capacity of 242,000,000 mN ensures high performance
Static load capacity of 222,000,000 mN for reliable operation under stationary conditions
Min operating temperature of -20°C complements a wide range of applications
Max operating temperature of 120°C for versatile use in diverse environments
Radial clearance class C3 allows for higher speeds and temperatures
- RS Stock No. 0699131
- Mfr. Part No. NJ314
Each
$554.03
- RS Stock No. 0698986
- Mfr. Part No. NJ2314EAT2XC3
Each
$757.73
- RS Stock No. 0698984
- Mfr. Part No. NJ2314C3
Each
$757.73
- RS Stock No. 0704761
- Mfr. Part No. NU314
Each
$490.06
Related links
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD









