STMicroelectronics HSP061-2M6 2-Element ESD Protection Array, 6-Pin QFN
- RS Stock No.:
- 829-0400
- Mfr. Part No.:
- HSP061-2M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-0400
- Mfr. Part No.:
- HSP061-2M6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 18V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 1.45mm | |
| Width | 1mm | |
| Height | 550μm | |
| Series | HSP061 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 18V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 1.45mm | ||
Width 1mm | ||
Height 550μm | ||
Series HSP061 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
ESD Protection for High Speed Data Lines
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 2-Element ESD Protection Array, 6-Pin QFN
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- STMicroelectronics DVIULC6-2M6 6-Pin μQFN
- STMicroelectronics HSP062-2P6 6-Pin SOT-666
- STMicroelectronics 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
