NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- RS Stock No.:
- 698-970
- Mfr. Part No.:
- 4T-L44643
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$28.74
(exc. GST)
$31.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.74 |
*price indicative
- RS Stock No.:
- 698-970
- Mfr. Part No.:
- 4T-L44643
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 51.1mm | |
| Number of Rows | 1 | |
| Static Load Rating | 34kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cup Width | 10.66mm | |
| Bearing Dynamic Load Rating | 28.8kN | |
| Cone Width | 14.73mm | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 51.1mm | ||
Number of Rows 1 | ||
Static Load Rating 34kN | ||
End Type Open | ||
Bearing Material Steel | ||
Cup Width 10.66mm | ||
Bearing Dynamic Load Rating 28.8kN | ||
Cone Width 14.73mm | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearings is expertly designed to handle radial and axial loads with exceptional reliability. Engineered for optimal performance in various applications, these single row bearings provide a robust solution for industries requiring precise load management. With an internal diameter of 25.4 mm and an outer ring designed for durability, these components ensure a long lifespan and superior functionality. The product's dynamic and static load capacities make it an Ideal choice for demanding conditions, reflecting its versatility in engineering applications.
Internal diameter of 25.4 mm facilitates a secure fit within assemblies
Dynamic load capacity rated at 32,000,000 mN ensures reliable performance under pressure
Static load capacity of 34,000,000 mN accommodates heavy loads without risk
Constructed with a pressed steel cage for enhanced durability and performance
Rating life coefficient of 1 indicates dependability across various conditions
Upper axial load coefficient of 1.6 allows for effective load distribution
Max shoulder diameter measures 29.5 mm to fit a variety of designs
High-quality manufacture by ntn, backed by a reputable brand known for precision engineering
Related links
- NTN 4T-L44643L/L44610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-L44643/L44610 Taper Roller 25.4 mm ID Roller Bearing, 50.2 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M86643/M86610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 64.292 mm OD
