NTN 1R30X35X165 30 mm ID Needle Roller Bearing Needle, 35 mm OD
- RS Stock No.:
- 698-710
- Mfr. Part No.:
- 1R30X35X165
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$21.50
(exc. GST)
$23.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.50 |
*price indicative
- RS Stock No.:
- 698-710
- Mfr. Part No.:
- 1R30X35X165
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 35mm | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 35mm | ||
Bearing Material Steel | ||
End Type Shielded | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is designed for optimal performance in various rotating applications. Built to meet precise specifications, it offers a robust internal diameter of 30 mm while providing a width of 16.5 mm. This technical component is engineered with attention to detail, ensuring smooth operation and longevity. The lubrication hole on the inner ring is notably absent, allowing for versatile uses where standard lubrication is not a concern. Ideal for applications requiring a reliable and efficient inner ring, this product exemplifies ntn's commitment to quality and precision engineering.
Internal diameter of 30 mm allows for a range of compatible assemblies
Commissioned with a 16.5 mm width for enhanced load distribution
Under roller diameter of 35 mm optimises contact area for improved performance
Minimum fillet radius of 0.3 mm supports efficient integration into various setups
Precision class P0 design ensures reliable operation in demanding environments
Weighs only 0.032 kg facilitating easy handling and installation
Maximum shaft and housing fillet radius of 0.3 mm accommodates design flexibility
Manufactured by NTN a distinguished name in high quality bearing solutions
Related links
- NTN 1R30X35X12.5 30 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R30X35X32 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X18D 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN RNA0-25X35X17 25 mm ID Needle Roller Bearing Needle, 35 mm OD
- SKF K 30X35X27 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X20 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
