NTN RNA0-25X35X17 25 mm ID Needle Roller Bearing Needle, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$57.17

(exc. GST)

$62.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.17

*price indicative

RS Stock No.:
698-333
Mfr. Part No.:
RNA0-25X35X17
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

24kN

Bearing Material

Steel

Limiting Speed

11000rpm

Maximum Speed - Grease

66000°/s

Maximum Speed - Oil

96000°/s

End Type

Shielded

Dynamic Load Rating

14.2kN

Outside Diameter

35mm

Internal Clearance

CN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing designed for intricate applications requiring precise load management and operational reliability. Engineered with a machined-ring and separable design, this bearing supports enhanced assembly flexibility and easier maintenance. With its outer ring absent of the inner ring, it promises reduced weight and Compact installation, making it an Ideal choice for various engineering and manufacturing sectors. This bearing excels in dynamic load scenarios, ensuring durability under demanding conditions while maintaining optimum operating temperatures for longevity.

Machined ring construction provides exceptional strength and robustness

Separable design enhances ease of installation and maintenance

Optimised for dynamic load ratings of up to 14.2 million mN

Accommodates a maximum operating temperature of 393.15 °K for reliability in diverse environments

Lightweight at only 0.053 kg offering advantages in weight sensitive applications

Designed for efficient grease and oil lubrication ensuring efficient performance

Includes a minimum fillet radius of 0.3 mm Ideal for smoother operations

Dynamic load rating outperforms in high speed applications with a grease lubrication limit speed of 66000 °/s

Static load rating supports up to 24 million mN making it suitable for various industrial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy