NTN 1R30X35X18D 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- RS Stock No.:
- 640-174
- Mfr. Part No.:
- 1R30X35X18D
- Brand:
- NTN
Subtotal (1 unit)*
$25.65
(exc. GST)
$28.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.65 |
*price indicative
- RS Stock No.:
- 640-174
- Mfr. Part No.:
- 1R30X35X18D
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 18mm | |
| Outside Diameter | 35mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 18mm | ||
Outside Diameter 35mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 30 mm and a bearing/inner ring width of 18 mm. It has an under roller diameter of 35 mm, a minimum fillet radius of 0.3 mm, and includes a lubrication hole on the inner ring for enhanced maintenance. Manufactured to precision class P0 standards, this bearing weighs 0.035 kg and is designed for reliable and efficient performance in various mechanical applications.
32 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R30X35X32 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- SKF K 30X35X17 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- SKF K 30X35X27 30 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X20 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X17 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R35X40X30 35 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
- NTN 1R30X35X20.5 30 mm ID Roller Bearing Needle Roller, 35 mm OD
- SKF K 25X35X30 25 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
