NTN NU219EAT2XC3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-640
- Mfr. Part No.:
- NU219EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$642.69
(exc. GST)
$706.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.69 |
*price indicative
- RS Stock No.:
- 698-640
- Mfr. Part No.:
- NU219EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Static Load Rating | 265kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 260kN | |
| Series | NU | |
| Maximum Speed - Oil | 31200°/s | |
| Maximum Speed - Grease | 21600°/s | |
| Limiting Speed | 5200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Number of Rows 1 | ||
Static Load Rating 265kN | ||
Internal Clearance C3 | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 260kN | ||
Series NU | ||
Maximum Speed - Oil 31200°/s | ||
Maximum Speed - Grease 21600°/s | ||
Limiting Speed 5200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is specifically designed to cater to the rigorous demands of various industrial applications. This expertly engineered component ensures optimal rotational efficiency and minimal friction, making it Ideal for use in machinery that requires reliable and robust support. With precise dimensions and superior load-carrying capabilities, this bearing offers exceptional durability, contributing to prolonged operational lifespan and reduced maintenance needs.
Single row cylindrical roller design enhances radial load capacity
Precision engineering reduces friction improving efficiency
Dynamic load capacity of 260000000 mN ensures reliability under heavy loads
Static load capacity of 265000000 mN offers robust performance in stationary applications
Lower fatigue limit load of 29600000 mN increases durability over time
Operating temperature range from -20°C to 120°C accommodates diverse environments
Min and max shoulder diameters optimise fitting and assembly
Compact dimensions promote versatile application across machinery types
Engineered for longevity with a mass of 3.02 kg reducing overall maintenance
Related links
- NTN NU219EG1C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU219 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU2219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NJ219-E-XL-TVP2 95 mm ID Cylindrical Roller Bearing, 170 mm OD
